Part Details for BM-29-427 by Brady Worldwide Inc
Overview of BM-29-427 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-29-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8404
|
Newark | Wire Marker, Wrap Around, 12.7Mm X 38.1Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:12.7Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Transparent, White, Product Range:M710 Series Rohs Compliant: Yes |Brady BM-29-427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$449.9900 | Buy Now |
DISTI #
2267-BM-29-427-ND
|
DigiKey | LBL 1.5 X 0.5 LAM VINYL 5000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$472.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$431.9900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 0.5 in W WT, Clear RL/5000 RoHS: Compliant | Alternative Product Available |
|
$449.9900 | Buy Now |
|
Master Electronics | Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 0.5 in W WT, Clear RL/5000 RoHS: Compliant | Alternative Product Available |
|
$449.9900 | Buy Now |
DISTI #
10021788
|
TestEquity LLC | Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 0.5 in W WT, Clear RL/5000 | 0 |
|
$449.9900 | Buy Now |