Part Details for BMB3048 by BM Group spa
Overview of BMB3048 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB3048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMB3048
|
TME | Cable tie, L: 300mm, W: 4.8mm, polyamide, 220N, natural, Ømax: 76mm Min Qty: 100 | 18700 |
|
$0.0348 / $0.0479 | Buy Now |