Part Details for BMYD890K by Amphenol PCTEL
Overview of BMYD890K by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMYD890K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BMYD890K-ND
|
DigiKey | RF ANT 925MHZ YAGI N TYPE F POLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$176.2276 / $188.1500 | Buy Now |
DISTI #
72164074
|
RS | Antenna, Base Station, 890-960 Mhz, 10 Dbd 7 Element Yagi, N Female, 2' Jumper | PCTEL BMYD890K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$218.6600 | RFQ |
|
Onlinecomponents.com | Marathon Yagi Antennas RoHS: Compliant |
1 In Stock |
|
$177.1100 / $190.2300 | Buy Now |
DISTI #
BMYD890K
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 10 | 0 |
|
$198.3200 | Buy Now |
|
Master Electronics | Marathon Yagi Antennas RoHS: Compliant |
1 In Stock |
|
$177.1100 / $190.2300 | Buy Now |