There are no models available for this part yet.
Overview of BMYD890M by Amphenol PCTEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BMYD890M by Amphenol PCTEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3299-BMYD890M-ND
|
DigiKey | RF ANT 925MHZ YAGI N TYPE F POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
6 In Stock |
|
$192.0880 / $226.8500 | Buy Now | |
DISTI #
72925624
|
RS | 890-960 MHZ, 12 DBD 11 ELEMENT YAGI, N FEMALE, 2FTJUMPER | PCTEL BMYD890M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$228.7000 / $256.9600 | RFQ | |
Onlinecomponents.com | Marathon Yagi Antennas RoHS: Compliant |
1 In Stock |
|
$207.4500 / $222.8200 | Buy Now | ||
DISTI #
BMYD890M
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Marathon Yagi Antennas RoHS: Compliant |
1 In Stock |
|
$207.4500 / $222.8200 | Buy Now |