Part Details for BMYD890O by Amphenol PCTEL
Overview of BMYD890O by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMYD890O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BMYD890O-ND
|
DigiKey | RF ANT 925MHZ YAGI N TYPE F POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
22 In Stock |
|
$268.9380 / $305.2900 | Buy Now |
DISTI #
72164076
|
RS | Antenna, Base Station, 890-960 Mhz, 14 Dbd 18 Element Yagi, N Female, 2 Ft | PCTEL BMYD890O RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$330.9700 / $359.7500 | Buy Now |
|
Onlinecomponents.com | Marathon Yagi Antennas RoHS: Compliant |
9 In Stock |
|
$289.5600 / $311.9500 | Buy Now |
DISTI #
BMYD890O
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 10 | 0 |
|
$323.5200 | Buy Now |
|
Master Electronics | Marathon Yagi Antennas RoHS: Compliant |
9 In Stock |
|
$289.5600 / $311.9500 | Buy Now |