Part Details for BNS01RL (ALTERNATE: BNS 819-B02-R10-46-11) by Balluff Inc
Overview of BNS01RL (ALTERNATE: BNS 819-B02-R10-46-11) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNS01RL (ALTERNATE: BNS 819-B02-R10-46-11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70804654
|
RS | Switch, Mechanical, Style 46, Snap contact, 2 Position, Spacing (T) 10mm | Balluff BNS01RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$338.7900 / $365.2700 | RFQ |