Part Details for BNS01T8 (ALTERNATE: BNS 819-B03-D08-46-3B) by Balluff Inc
Overview of BNS01T8 (ALTERNATE: BNS 819-B03-D08-46-3B) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNS01T8 (ALTERNATE: BNS 819-B03-D08-46-3B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70804661
|
RS | Switch, Mechanical, Style 46, Snap contact, 3 Position, Spacing (T) 8mm | Balluff BNS01T8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$388.1300 / $418.4600 | RFQ |