Part Details for BNS028P (ALTERNATE: BNS 819-B03-D12-61-24-10-FC) by Balluff Inc
Overview of BNS028P (ALTERNATE: BNS 819-B03-D12-61-24-10-FC) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNS028P (ALTERNATE: BNS 819-B03-D12-61-24-10-FC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70804783
|
RS | Switch, Mechanical, Style 61, Snap contact, 3 Position, Spacing (T) 12mm | Balluff BNS028P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$850.3100 / $916.7400 | RFQ |