Part Details for BO 32018 - SET by Bopla
Overview of BO 32018 - SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BO 32018 - SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BO32018-SET
|
TME | Enclosure: desktop, BOTEGO, X: 174mm, Y: 196mm, Z: 116mm, ABS, IP40 Min Qty: 1 | 0 |
|
$66.5600 / $73.9500 | RFQ |