Part Details for BP202-NFR28H by Visual Communications Company
Overview of BP202-NFR28H by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP202-NFR28H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP202-NFR28H-ND
|
DigiKey | LED LAMP T-1 3/4 BI-PIN 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$3.6312 / $5.4000 | Buy Now |
DISTI #
74752939
|
RS | LED Lamp T-1 3/4 Bi-Pin 28V | VCC (Visual Communications Company) BP202-NFR28H RoHS: Compliant Min Qty: 3 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$11.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$9.4900 | Buy Now |
Part Details for BP202-NFR28H
BP202-NFR28H CAD Models
BP202-NFR28H Part Data Attributes
|
BP202-NFR28H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
BP202-NFR28H
Visual Communications Company
Single Color LED, Red, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 75 deg |