Part Details for BP30GNN-1 PKG by Superior Electric
Overview of BP30GNN-1 PKG by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP30GNN-1 PKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1973
|
Newark | Binding Post, 30A, #8-32, Stud, Green, Product Range:Bp30 Series, Current Rating:30A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Green, Contact Material:Brass Rohs Compliant: Yes |Superior Electric BP30GNN-1 PKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$17.7400 / $24.6400 | Buy Now |
DISTI #
70120897
|
RS | Binding Post Single Standard Nut 30 A 1000 V Nickel Plated Brass Green | Superior Electric BP30GNN-1 PKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$18.1500 / $25.2100 | Buy Now |