Part Details for BP815K1 by Bahco
Overview of BP815K1 by Bahco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP815K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3493
|
Newark | Wrench Kit, Impact, 1/2", Air Consumption:130L/Min, Torque Min:320N-M, Torque Max:620N-M, Air Coupling Type:-, Air Coupling Size:0.5", No Load Speed:7000Rpm, Weight:1950G, Product Range:- Rohs Compliant: Na |Bahco BP815K1 (Alternate Part Number: 7314150181957 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$529.1600 / $626.3100 | Buy Now |
DISTI #
SA.BP815K1
|
TME | Wrench, impact, pneumatic, 320÷620Nm, Mounting: 1/2", 6.3bar, 84dBA Min Qty: 1 | 1 |
|
$345.6200 | Buy Now |