Part Details for BPA08SB by C&K
Overview of BPA08SB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA08SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6862
|
Newark | Dip Switch, Spst, 0.1A, 5V, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma, Product Range:Bpa Seriesrohs Compliant: Yes |C&k Components BPA08SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.2980 | Buy Now |
DISTI #
27AC1034
|
Newark | Dip Switch, Spst, Dip, Smd, 100 Ma, 5 V Rohs Compliant: Yes |C&k Components BPA08SB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5300 | Buy Now |
DISTI #
CKN6147-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
9573 In Stock |
|
$1.8725 / $3.6300 | Buy Now |
DISTI #
611-BPA08SB
|
Mouser Electronics | DIP Switches / SIP Switches SIDE ACT 8 POS RoHS: Compliant | 1666 |
|
$1.8700 / $3.0000 | Buy Now |
DISTI #
E02:0323_00035309
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 | Europe - 13180 |
|
$1.1219 / $1.3398 | Buy Now |
DISTI #
V36:1790_27521786
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 900 |
|
$1.1873 / $1.4404 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$2.1000 / $2.3200 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$2.1000 / $2.3200 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.1000 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.5000 | Buy Now |
Part Details for BPA08SB
BPA08SB CAD Models
BPA08SB Part Data Attributes
|
BPA08SB
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA08SB
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA08SB
This table gives cross-reference parts and alternative options found for BPA08SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA08SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPG601B | Piano Dip Switch, 1 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | BPA08SB vs MPG601B |
NDS-12T | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | BPA08SB vs NDS-12T |
DPH-110-EBZ | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | BPA08SB vs DPH-110-EBZ |
DBP9002F | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | BPA08SB vs DBP9002F |
78RB12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BPA08SB vs 78RB12S |
DBP8210 | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | BPA08SB vs DBP8210 |
DBP9108 | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | BPA08SB vs DBP9108 |
A6S-7101 | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | BPA08SB vs A6S-7101 |
SBP8306T | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | BPA08SB vs SBP8306T |
193-12MSR | Piano Dip Switch, 12 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | BPA08SB vs 193-12MSR |