Part Details for BPR5682J by TT electronics / BI Technologies
Overview of BPR5682J by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR5682J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Planar High Power Resistors - 6.8 kOhm ±5% - 5W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 0.3" Lead Spacing | 0 |
|
$2.2600 / $3.4600 | Buy Now |
Part Details for BPR5682J
BPR5682J CAD Models
BPR5682J Part Data Attributes:
|
BPR5682J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPR5682J
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 5W, 5%, 100ppm, 6800ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 5004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Manufacturer Series | BPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 1.02 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5004 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |