Filter Your Search
1 - 2 of 2 results
|
BPR5682J
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 5 W | 5004 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPR | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 5.08 mm | 25.4 mm | 12.7 mm | 1.02 mm | BI TECHNOLOGIES CORP | PCB Mount, 5004 | compliant | EAR99 | 8533.21.00.90 | |||
|
BPR5682J
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 5 W | 5004 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPR | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 5.08 mm | 25.4 mm | 12.7 mm | 1.02 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TT Electronics |