Part Details for BPR58CFR10K by KOA Speer Electronics Inc
Overview of BPR58CFR10K by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR58CFR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-BPR58CFR10K
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.1 Ohm 5W 10% 350ppm RoHS: Compliant | 0 |
|
$0.4360 / $1.0800 | Order Now |
Part Details for BPR58CFR10K
BPR58CFR10K CAD Models
BPR58CFR10K Part Data Attributes:
|
BPR58CFR10K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR58CFR10K
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% |