There are no models available for this part yet.
Overview of BPR58CR12J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BPR58CR12J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH4784
|
Newark | Res, 0R12, 5W, Radial, Metal Plate Rohs Compliant: Yes |Koa BPR58CR12J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$0.5060 / $1.2300 | Buy Now | |
DISTI #
2019-BPR58CR12J-ND
|
DigiKey | RESISTOR Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
751 In Stock |
|
$0.3661 / $0.4657 | Buy Now | |
DISTI #
660-BPR58CR12J
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.12 Ohm 5W 5% 350ppm RoHS: Compliant | 202 |
|
$0.3640 / $1.1800 | Buy Now | |
DISTI #
68399463
|
Verical | Res Metal Plate 0.12 Ohm 5% 5W ±350ppm/°C Ceramic RDL Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.8251 | Buy Now | |
DISTI #
BPR58CR12J
|
TTI | Current Sense Resistors - Through Hole 0.12 Ohm 5W 5% 350ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3630 / $0.4060 | Buy Now |
CAD Models for BPR58CR12J by KOA Speer Electronics Inc
Part Data Attributes for BPR58CR12J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
13 mm
|
Lead Spacing
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
18 mm
|
Package Length
|
14 mm
|
Package Style
|
Radial
|
Package Width
|
5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL PLATE
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for BPR58CR12J
This table gives cross-reference parts and alternative options found for BPR58CR12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR58CR12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR58CFTR12J | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | BPR58CR12J vs BPR58CFTR12J |
Related Parts for BPR58CR12J
-
BPC52R0JFixed Resistors
-
C2012X7R1E475K125ABFixed Capacitors
-
826629-5Headers and Edge Type Connectors
-
W04MRectifier Diodes
-
LQP03TN6N8H02DFixed Inductors
-
IPP60R180P7Power Field-Effect Transistors
-
MKL26Z256VLH4Microcontrollers
-
ZTX553Small Signal Bipolar Transistors
-
TL074ACNOperational Amplifiers