Part Details for BPR58CR33J by KOA Speer Electronics Inc
Overview of BPR58CR33J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR58CR33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4788
|
Newark | Res, 0R33, 5W, Radial, Metal Plate Rohs Compliant: Yes |Koa BPR58CR33J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9390 / $1.3800 | Buy Now |
DISTI #
2019-BPR58CR33J-ND
|
DigiKey | RESISTOR Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
845 In Stock |
|
$0.3661 / $0.4657 | Buy Now |
DISTI #
660-BPR58CR33J
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.33 Ohm 5W 5% 350ppm RoHS: Compliant | 783 |
|
$0.3640 / $1.1800 | Buy Now |
DISTI #
BPR58CR33J
|
TTI | Current Sense Resistors - Through Hole 0.33 Ohm 5W 5% 350ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3630 / $0.4060 | Buy Now |
Part Details for BPR58CR33J
BPR58CR33J CAD Models
BPR58CR33J Part Data Attributes
|
BPR58CR33J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR58CR33J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13 mm | |
Lead Spacing | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for BPR58CR33J
This table gives cross-reference parts and alternative options found for BPR58CR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR58CR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR58CFTR33J | Fixed Resistor, Metal Strip, 5W, 0.33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | BPR58CR33J vs BPR58CFTR33J |