BPT-NP23C1
Description: Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BPT-NP23C1 by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BPT-NP23C1 by American Bright Optoelectronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.1200
  • 500 $1.9200
  • 750 $1.5200
  • 1,000 $1.4900
$1.4900 / $3.1200 Buy Now

CAD Models for BPT-NP23C1 by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPT-NP23C1 by American Bright Optoelectronics

BPT-NP23C1
American Bright Optoelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.70.80
Additional Feature
HIGH SENSITIVITY
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
Light Current-Nom
12 mA
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
940 nm
Shape
ROUND
Size
1.52 mm
Want to compare parts?
  1. BPT-NP23C1
    American Bright Optoelectronics
    Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Related Parts for BPT-NP23C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPT-NP23C1 by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPT-NP23C1 by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BPT-NP23C1 would you like to use for your alert(s)?
  • Please alert me when BPT-NP23C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPT-NP23C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPT-NP23C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPT-NP23C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPT-NP23C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPT-NP23C1 by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: