BPW20R
Description: PIN Photodiode, HERMETIC SEALED, TO-5, 2 PIN

Overview of BPW20R by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for BPW20R by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPW20R by Vishay Semiconductors

BPW20R
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
HERMETIC SEALED, TO-5, 2 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH SENSITIVITY
Configuration
SINGLE
Dark Current-Max
30 nA
Infrared Range
YES
JESD-609 Code
e0
Light Current-Nom
0.06 mA
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
920 nm
Reverse Breakdown Voltage-Min
10 V
Reverse Voltage-Max
10 V
Shape
ROUND
Size
5.9 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BPW20R
    Vishay Semiconductors
    PIN Photodiode, HERMETIC SEALED, TO-5, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPW20R by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPW20R by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BPW20R would you like to use for your alert(s)?
  • Please alert me when BPW20R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPW20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPW20R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPW20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPW20R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPW20R by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: