Datasheets
BPW34 by:

PIN Photodiode, PLASTIC, 2 PIN

Part Details for BPW34 by Temic Semiconductors

Overview of BPW34 by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for BPW34

BPW34 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPW34 Part Data Attributes

BPW34 Temic Semiconductors
Buy Now Datasheet
Compare Parts:
BPW34 Temic Semiconductors PIN Photodiode, PLASTIC, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Package Description PLASTIC, 2 PIN
Reach Compliance Code unknown
Configuration SINGLE
Dark Current-Max 30 nA
Infrared Range YES
Light Current-Nom 0.047 mA
Number of Functions 1
Optoelectronic Device Type PIN PHOTODIODE
Peak Wavelength 900 nm
Reverse Breakdown Voltage-Min 60 V
Shape SQUARE
Size 3 mm

BPW34 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPW34 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPW34 by Temic Semiconductors

  • Please alert me when BPW34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BPW34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPW34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BPW34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPW34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPW34 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: