Part Details for BPW34FA by OSRAM GmbH
Overview of BPW34FA by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON PIN PHOTODIODE WITH DAYLIGHT FILTER PIN Photodiode RoHS: Compliant | Europe - 1300 |
|
RFQ |
Part Details for BPW34FA
BPW34FA CAD Models
BPW34FA Part Data Attributes
|
BPW34FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPW34FA
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, DIL-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIL-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.04 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Response Time-Max | 3.5e-7 s | |
Reverse Breakdown Voltage-Min | 16 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.65 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |