Part Details for BPW34FAS-Z by OSRAM GmbH
Overview of BPW34FAS-Z by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34FAS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 55500 |
|
$0.4819 / $0.5179 | Buy Now |
Part Details for BPW34FAS-Z
BPW34FAS-Z CAD Models
BPW34FAS-Z Part Data Attributes
|
BPW34FAS-Z
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPW34FAS-Z
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, SMT, DIL-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.023 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Reverse Breakdown Voltage-Min | 16 V | |
Shape | SQUARE | |
Size | 2.65 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |