Part Details for BPW34FAS by OSRAM GmbH
Overview of BPW34FAS by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34FAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1475 |
|
RFQ | ||
|
Quest Components | Pin-type Photodiode, 650ma/w Responsivity, Do-215var | 629 |
|
$0.4810 / $1.2025 | Buy Now |
|
ComSIT USA | SILICON PIN PHOTODIODE WITH DAYLIGHT FILTER, IN SMT PIN Photodiode RoHS: Compliant | Europe - 12000 |
|
RFQ |
Part Details for BPW34FAS
BPW34FAS CAD Models
BPW34FAS Part Data Attributes
|
BPW34FAS
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPW34FAS
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, SMT, DIL-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.05 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 16 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for BPW34FAS
This table gives cross-reference parts and alternative options found for BPW34FAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34FAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34FAS | PIN Photodiode, ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | OSRAM Opto Semiconductors | BPW34FAS vs BPW34FAS |
BPW34FAS | PIN Photodiode | Siemens | BPW34FAS vs BPW34FAS |