Part Details for BPW34S by Infineon Technologies AG
Overview of BPW34S by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1207 |
|
RFQ | ||
DISTI #
249403
|
element14 Asia-Pacific | PHOTODIODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4946 / $0.9761 | Buy Now |
DISTI #
249403
|
Farnell | PHOTODIODE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.3497 / $0.8617 | Buy Now |
Part Details for BPW34S
BPW34S CAD Models
BPW34S Part Data Attributes
|
BPW34S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BPW34S
Infineon Technologies AG
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Dark Current-Max | 30 nA | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2e-8 s | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |