Part Details for BPW39B by Telefunken Microelectronics Gmbh
Overview of BPW39B by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Part Details for BPW39B
BPW39B CAD Models
BPW39B Part Data Attributes
|
BPW39B
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPW39B
Telefunken Microelectronics Gmbh
Photo Transistor, 780nm, 0.1A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 780 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000016 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |