Part Details for BPW41D by Diodes Incorporated
Overview of BPW41D by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Agriculture Technology
Part Details for BPW41D
BPW41D CAD Models
BPW41D Part Data Attributes
|
BPW41D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BPW41D
Diodes Incorporated
PIN Photodiode, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Infrared Range | YES | |
Light Current-Nom | 0.043 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 925 nm | |
Response Time-Max | 5e-9 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | ROUND |
Alternate Parts for BPW41D
This table gives cross-reference parts and alternative options found for BPW41D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW41D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH205 | PIN Photodiode, 5MM, PLASTIC PACKAGE-2 | Siemens | BPW41D vs SFH205 |
LTR-516AD | PIN Photodiode | Lite-On Semiconductor Corporation | BPW41D vs LTR-516AD |