Part Details for BPW77NA by Telefunken Microelectronics Gmbh
Overview of BPW77NA by Telefunken Microelectronics Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPW77NA
BPW77NA CAD Models
BPW77NA Part Data Attributes
|
BPW77NA
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPW77NA
Telefunken Microelectronics Gmbh
Photo Transistor, 800nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Peak Wavelength | 800 nm | |
Response Time-Max | 0.0000038 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |