Part Details for BPX38-4 by ams OSRAM Group
Overview of BPX38-4 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPX38-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPX38-4
|
TME | Phototransistor, TO18, 4.3mm, 50V, 40°, Lens: transparent, 0.675mm2 Min Qty: 1 | 1593 |
|
$2.6600 / $3.0100 | Buy Now |