Part Details for BPX89 by OSRAM GmbH
Overview of BPX89 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPX89
BPX89 CAD Models
BPX89 Part Data Attributes:
|
BPX89
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPX89
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SEPARATE, 9 ELEMENTS | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.32 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |