-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1943
|
Newark | Batt Charger, Li-Ion, 1.5A, Vqfn-16, Battery Type:Li-Ion, Input Voltage:10.2V, Battery Charge Voltage:4.2V, Charge Current Max:1.5A, Battery Ic Case Style:Vqfn, No. Of Pins:16Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24074RGTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2383 |
|
$1.9100 / $2.5300 | Buy Now |
DISTI #
296-38873-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16459 In Stock |
|
$1.6254 / $2.4500 | Buy Now |
DISTI #
595-BQ24074RGTR
|
Mouser Electronics | Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC RoHS: Compliant | 7203 |
|
$1.0100 / $2.4300 | Buy Now |
DISTI #
V72:2272_07234758
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2371 |
|
$0.9098 / $1.6721 | Buy Now |
|
Rochester Electronics | BQ24074 USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, 10.5V OVP RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$0.8714 / $1.0300 | Buy Now |
DISTI #
BQ24074RGTR
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 4.2V, VQFN16 Min Qty: 1 | 0 |
|
$1.6000 / $2.3900 | RFQ |
DISTI #
SMC-BQ24074RGTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 43930 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION CHARGE MGMT 16-QFN | 6856 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 16QFN | 1084 |
|
$0.4956 / $0.9238 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureVQFN-16 | 424 |
|
$0.5113 / $0.6959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24074RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24074RGTR
Texas Instruments
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10.2 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +10.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24074RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24074RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24074RGTT | Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85 | Texas Instruments | BQ24074RGTR vs BQ24074RGTT |
BQ24074RGTTG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | BQ24074RGTR vs BQ24074RGTTG4 |
BQ24074RGTRG4 | Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85 | Texas Instruments | BQ24074RGTR vs BQ24074RGTRG4 |