-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39552-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10734 In Stock |
|
$1.3675 / $2.0600 | Buy Now |
DISTI #
2156-BQ24295RGER-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2455 In Stock |
|
$1.5800 | Buy Now |
DISTI #
595-BQ24295RGER
|
Mouser Electronics | Battery Management I2C Cntrl 3A SGL Cell USB Charger RoHS: Compliant | 4908 |
|
$1.3200 / $2.0600 | Buy Now |
|
Rochester Electronics | BQ24295 I2C Controlled 3A Single Cell USB Charger with Adjustable Voltage and 1.5A OTG RoHS: Compliant Status: Active Min Qty: 1 | 2455 |
|
$1.3600 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHARGER PWR MGMT 24VQFN | 686272 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 24VQFN | 5441 |
|
$0.3752 / $0.7290 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-24 Battery Management ICs RoHS Purchase Online, Ship Immediately | 6529 |
|
$0.3446 / $0.4945 | Buy Now |
|
LCSC | 6.2V /Polymer 1 3A VQFN-24-EP(4x4) Battery Management ICs ROHS | 5441 |
|
$0.3829 / $0.7439 | Buy Now |
|
Win Source Electronics | IC LI+ CHARGER PWR MGMT 24VQFN | 666466 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24295RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24295RGER
Texas Instruments
I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24295RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24295RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24295RGET | I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85 | Texas Instruments | BQ24295RGER vs BQ24295RGET |