Part Details for BQ24392QRSERQ1 by Texas Instruments
Overview of BQ24392QRSERQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24392QRSERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24392QRSERQ1CT-ND
|
DigiKey | IC BATT MFUNC USB 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5978 In Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
595-BQ24392QRSERQ1
|
Mouser Electronics | USB Switch ICs Auto Charger Det Device RoHS: Compliant | 5784 |
|
$0.6930 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC CHARGE DETECT USB 10UQFN | 343585 |
|
RFQ | |
|
Chip1Cloud | IC CHARGE DETECT USB 10UQFN / Dual SPST USB 2.0 High Speed Switch | 34500 |
|
RFQ |
Part Details for BQ24392QRSERQ1
BQ24392QRSERQ1 CAD Models
BQ24392QRSERQ1 Part Data Attributes:
|
BQ24392QRSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24392QRSERQ1
Texas Instruments
Automotive Charger Detection Device supporting BCDv1.2 with Integrated USB2.0 Switch 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Bandwidth-Nom | 1000 kHz | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for BQ24392QRSERQ1
This table gives cross-reference parts and alternative options found for BQ24392QRSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24392QRSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25898CYFFT | I2C 1cell 3A buck battery charger for Parallel Charging Applications 42-DSBGA -40 to 125 | Texas Instruments | BQ24392QRSERQ1 vs BQ25898CYFFT |
BQ25898CYFFR | I2C 1cell 3A buck battery charger for Parallel Charging Applications 42-DSBGA -40 to 125 | Texas Instruments | BQ24392QRSERQ1 vs BQ25898CYFFR |