-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38377-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
520 In Stock |
|
$0.9270 / $2.1000 | Buy Now |
DISTI #
2156-BQ25100AYFPT-296-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
495 In Stock |
|
$1.0200 | Buy Now |
DISTI #
595-BQ25100AYFPT
|
Mouser Electronics | Battery Management 250mA Sgl-Inp/Cell Li-Ion Batt Charger RoHS: Compliant | 0 |
|
$0.9260 / $2.1000 | Order Now |
|
Rochester Electronics | BQ25100A - 250-mA Single Cell Li-Ion Battery Charger, 1mA termination RoHS: Compliant Status: Active Min Qty: 1 | 495 |
|
$0.8752 / $1.0300 | Buy Now |
DISTI #
BQ25100AYFPT
|
TME | IC: PMIC, battery charging controller, Iout: 250mA, 4.3V, DSBGA6 Min Qty: 1 | 0 |
|
$1.3700 / $2.0600 | RFQ |
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 6DSBGA | 1315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25100AYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25100AYFPT
Texas Instruments
Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.45 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.45 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for BQ25100AYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25100AYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2511DGN | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100AYFPT vs TPS2511DGN |
BQ25100HYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100AYFPT vs BQ25100HYFPT |
BQ25100YFPR | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100AYFPT vs BQ25100YFPR |
TPS2511QDGNQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100AYFPT vs TPS2511QDGNQ1 |
BQ25100YFPT | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100AYFPT vs BQ25100YFPT |
MCP73811T-450I/OT | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, -40C to +85C, 5-SOT-23, T/R | Microchip Technology Inc | BQ25100AYFPT vs MCP73811T-450I/OT |
TPS2511QDGNRQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100AYFPT vs TPS2511QDGNRQ1 |
BQ25100BYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | Texas Instruments | BQ25100AYFPT vs BQ25100BYFPT |
TPS2511DGNR | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100AYFPT vs TPS2511DGNR |