Datasheets
BQ25101HYFPT by: Texas Instruments

Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125

Part Details for BQ25101HYFPT by Texas Instruments

Overview of BQ25101HYFPT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BQ25101HYFPT

Part # Distributor Description Stock Price Buy
DISTI # 296-BQ25101HYFPTCT-ND
DigiKey IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 378
In Stock
  • 1 $2.1000
  • 10 $1.8900
  • 25 $1.7828
  • 100 $1.5188
  • 250 $1.4261
  • 500 $1.2479
  • 1,250 $1.0339
  • 2,500 $0.9626
  • 6,250 $0.9270
$0.9270 / $2.1000 Buy Now
DISTI # 595-BQ25101HYFPT
Mouser Electronics Battery Management 250-mA Chargr 1mA term 75nA Batry leak RoHS: Compliant 0
  • 1 $2.1000
  • 10 $1.7900
  • 100 $1.5200
  • 250 $1.4200
  • 500 $1.2400
  • 1,000 $1.0300
  • 2,500 $0.9620
  • 5,000 $0.9260
$0.9260 / $2.1000 Order Now
DISTI # BQ25101HYFPT
TME IC: PMIC, battery charging controller, Iout: 250mA, 4.35V, DSBGA6 Min Qty: 1 0
  • 1 $1.7400
  • 5 $1.5700
  • 25 $1.3900
  • 100 $1.2500
  • 500 $1.1600
$1.1600 / $1.7400 RFQ
Ameya Holding Limited IC LI-ION CHARGE MGMT 6DSBGA 2000
RFQ

Part Details for BQ25101HYFPT

BQ25101HYFPT CAD Models

BQ25101HYFPT Part Data Attributes

BQ25101HYFPT Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ25101HYFPT Texas Instruments Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VFBGA,
Reach Compliance Code compliant
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 6.5 V
Input Voltage-Min 4.45 V
JESD-30 Code R-XBGA-B6
JESD-609 Code e1
Length 1 mm
Moisture Sensitivity Level 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 4.45 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.4 mm

Alternate Parts for BQ25101HYFPT

This table gives cross-reference parts and alternative options found for BQ25101HYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25101HYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ25101HYFPR Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 Texas Instruments BQ25101HYFPT vs BQ25101HYFPR
Part Number Description Manufacturer Compare
MCP73812T-440I/OT SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, -40C to +85C, 5-SOT-23, T/R Microchip Technology Inc BQ25101HYFPT vs MCP73812T-440I/OT
BQ25101HYFPR Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 Texas Instruments BQ25101HYFPT vs BQ25101HYFPR

BQ25101HYFPT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ25101HYFPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ25101HYFPT by Texas Instruments

  • Please alert me when BQ25101HYFPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ25101HYFPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ25101HYFPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ25101HYFPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ25101HYFPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ25101HYFPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: