-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39966-1-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CEL 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5158 / $1.3300 | Buy Now |
DISTI #
595-BQ771612DPJR
|
Mouser Electronics | Battery Management Overvltg Prot for 2- 4Ser Cell LiIon Bat RoHS: Compliant | 3000 |
|
$0.5150 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC BATT OV PROT LI-ION 8WSON | 39000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ771612DPJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ771612DPJR
Texas Instruments
Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ771612DPJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ771612DPJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AACFN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Instruments Inc | BQ771612DPJR vs S-8244AACFN |
S-8244ABEPH-CFETFG | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | BQ771612DPJR vs S-8244ABEPH-CFETFG |
S-8244AAAPH-CEATFG | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | BQ771612DPJR vs S-8244AAAPH-CEATFG |
S-8244AAYPH-CEYTFG | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | BQ771612DPJR vs S-8244AAYPH-CEYTFG |
S-8264BAB-I8T1U | BATTERY PROTECTION IC FOR 2-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | BQ771612DPJR vs S-8264BAB-I8T1U |
S-8244AARFN-CERT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | BQ771612DPJR vs S-8244AARFN-CERT2S |
S-8244ABKFN-CFKT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | BQ771612DPJR vs S-8244ABKFN-CFKT2S |
BQ771800DPJR | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | BQ771612DPJR vs BQ771800DPJR |
S-8215AAH-K8T2U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TMSOP-8 | ABLIC Inc. | BQ771612DPJR vs S-8215AAH-K8T2U |
S-8244AABFM-CEBT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | BQ771612DPJR vs S-8244AABFM-CEBT2U |