Part Details for BR-84191-27CA by Birtcher Products
Overview of BR-84191-27CA by Birtcher Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6227CAZ-T | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option | |
ISL6227CAZ | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option | |
10128419-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Right Angle Header, Left Guide Pin. |
Price & Stock for BR-84191-27CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 7 |
|
Buy Now |