Datasheets
BR1005 by:

Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN

Part Details for BR1005 by Rectron Semiconductor

Overview of BR1005 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BR1005

Part # Distributor Description Stock Price Buy
DISTI # 583-BR1005
Mouser Electronics Bridge Rectifiers 10A 50V RoHS: Compliant 198
  • 1 $0.9500
  • 10 $0.8200
  • 100 $0.7740
  • 600 $0.6740
  • 1,000 $0.6510
  • 2,600 $0.6230
  • 5,000 $0.6090
  • 10,000 $0.5940
$0.5940 / $0.9500 Buy Now
Onlinecomponents.com Diode Rectifier Bridge Single 50V 10A 4-Pin Case BR-10 RoHS: Compliant 96 In Stock
  • 50 $0.6682
  • 250 $0.5840
  • 800 $0.5268
  • 1,600 $0.3911
  • 3,200 $0.3706
  • 5,600 $0.3651
  • 8,000 $0.3596
  • 15,200 $0.3523
$0.3523 / $0.6682 Buy Now
Quest Components BR-10,10A,50V,Bridge 2400
  • 1 $0.9000
  • 557 $0.4950
  • 2,021 $0.4500
$0.4500 / $0.9000 Buy Now
Chip1Cloud SINGLE-PHASE SILICON BRIDGE RECTIFIER 2660
RFQ
Master Electronics Diode Rectifier Bridge Single 50V 10A 4-Pin Case BR-10 RoHS: Compliant 96 In Stock
  • 50 $0.6682
  • 250 $0.5840
  • 800 $0.5268
  • 1,600 $0.3911
  • 3,200 $0.3706
  • 5,600 $0.3651
  • 8,000 $0.3596
  • 15,200 $0.3523
$0.3523 / $0.6682 Buy Now

Part Details for BR1005

BR1005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BR1005 Part Data Attributes:

BR1005 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
BR1005 Rectron Semiconductor Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description S-PUFM-W4
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.00001 µA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for BR1005

This table gives cross-reference parts and alternative options found for BR1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BR1005-HF-B Bridge Rectifier Diode, Rectron Semiconductor BR1005 vs BR1005-HF-B
BR1005 50V 10A Silicon Bridge Rectifiers in BR-10 Package GeneSic Semiconductor Inc BR1005 vs BR1005
Part Number Description Manufacturer Compare
BR1005-HF-B Bridge Rectifier Diode, Rectron Semiconductor BR1005 vs BR1005-HF-B
BR1005 50V 10A Silicon Bridge Rectifiers in BR-10 Package GeneSic Semiconductor Inc BR1005 vs BR1005

BR1005 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1005 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1005 by Rectron Semiconductor

  • Please alert me when BR1005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR1005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR1005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1005 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: