Part Details for BR1010 by GeneSic Semiconductor Inc
Overview of BR1010 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8946
|
Newark | Bridge Rectifier, Single Phase, 10A, 1Kv, Br-10, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:10A, Bridge Rectifier Case Style:Br-10, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor BR1010 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
BR1010GN-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 10A BR-10 Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7970 | Buy Now |
DISTI #
905-BR1010
|
Mouser Electronics | Bridge Rectifiers SI BRIDGE RECT BR-10 50-1000V10A 1KP/700 RoHS: Compliant | 0 |
|
$0.9550 / $2.3300 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/10A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9500 / $1.0900 | Buy Now |
Part Details for BR1010
BR1010 CAD Models
BR1010 Part Data Attributes:
|
BR1010
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR1010
GeneSic Semiconductor Inc
1000V 10A Silicon Bridge Rectifiers in BR-10 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |