Part Details for BR108 by Bytesonic Corporation
Overview of BR108 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR108
BR108 CAD Models
BR108 Part Data Attributes:
|
BR108
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BR108
Bytesonic Corporation
Bridge Rectifier Diode, 10A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for BR108
This table gives cross-reference parts and alternative options found for BR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1008-T | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR108 vs GBPC1008-T |
GBPC1008-S | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR108 vs GBPC1008-S |
BR1008 | Bridge Rectifier Diode, 10A, 800V V(RRM), | Galaxy Microelectronics | BR108 vs BR1008 |
GBPC1008-W | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR108 vs GBPC1008-W |