BR1101W-TR
Description: Single Color LED, Red, Water Clear, 2mm,

Overview of BR1101W-TR by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BR1101W-TR by Stanley Electric Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4025
RFQ
Bristol Electronics   3050
RFQ
Bristol Electronics   250
RFQ
Quest Components Manufacturer Supplied Status Information 4000
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
Quest Components Manufacturer Supplied Status Information 3388
  • 1 $0.4170
  • 267 $0.1251
  • 3,198 $0.0834
$0.0834 / $0.4170 Buy Now
Quest Components Manufacturer Supplied Status Information 3220
  • 1 $0.7000
  • 572 $0.2800
  • 2,858 $0.2450
$0.2450 / $0.7000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1685
  • 1 $0.6200
  • 100 $0.4600
  • 1,000 $0.4000
$0.4000 / $0.6200 Buy Now

CAD Models for BR1101W-TR by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BR1101W-TR by Stanley Electric Co

BR1101W-TR
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.20.00.20
Samacsys Manufacturer
Stanley Electric
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
4.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.5 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Want to compare parts?
  1. BR1101W-TR
    Stanley Electric Co
    Single Color LED, Red, Water Clear, 2mm,
    VS

Alternate Parts for BR1101W-TR

This table gives cross-reference parts and alternative options found for BR1101W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1101W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMD-C650 Single Color LED, SURFACE MOUNT PACKAGE-2 Broadcom Limited BR1101W-TR vs HSMD-C650
CCL-LX23IC Single Color LED, Red, Water Clear, 2mm ITW Lumex BR1101W-TR vs CCL-LX23IC
SML10O4C Single Color LED, Orange, 2mm, LEDtronics Inc BR1101W-TR vs SML10O4C
BR1102W Single Color LED, Red, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 Stanley Electric Co BR1101W-TR vs BR1102W
HSMS-L640 SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN Avago Technologies BR1101W-TR vs HSMS-L640
VFA1101W Single Color LED, Orange, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 Stanley Electric Co BR1101W-TR vs VFA1101W
VR1101W-TR Single Color LED, Red, Water Clear, 2mm Stanley Electric Co BR1101W-TR vs VR1101W-TR
SML-010DT Single Color LED, Orange, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 ROHM Semiconductor BR1101W-TR vs SML-010DT
SML10O4C-TR Single Color LED, Orange, Clear, 2mm, LEDtronics Inc BR1101W-TR vs SML10O4C-TR
SML-010UT Single Color LED, Red, 3mm, ROHM Semiconductor BR1101W-TR vs SML-010UT

Related Parts for BR1101W-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1101W-TR by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1101W-TR by Stanley Electric Co

Select Manufacturer
Which Manufacturer of BR1101W-TR would you like to use for your alert(s)?
  • Please alert me when BR1101W-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR1101W-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1101W-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR1101W-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1101W-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1101W-TR by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: