Part Details for BR158W by Kuwait Semiconductor Co Ltd
Overview of BR158W by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR158W
BR158W CAD Models
BR158W Part Data Attributes
|
BR158W
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR158W
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 15A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for BR158W
This table gives cross-reference parts and alternative options found for BR158W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR158W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1508-S | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR158W vs GBPC1508-S |
GBPC1508S | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | BR158W vs GBPC1508S |
GBPC1508-W | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR158W vs GBPC1508-W |
SB158 | Bridge Rectifier Diode, 15A, 800V V(RRM), | Taiwan Semiconductor | BR158W vs SB158 |
MP1508(W) | Bridge Rectifier Diode, 15A, 800V V(RRM), | Galaxy Microelectronics | BR158W vs MP1508(W) |
GBPC1508-T | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | BR158W vs GBPC1508-T |
SB158M | Bridge Rectifier Diode, 15A, 800V V(RRM), | Taiwan Semiconductor | BR158W vs SB158M |
GBPC1508W | 800V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | BR158W vs GBPC1508W |
SB158G | Bridge Rectifier Diode, 15A, 800V V(RRM), | Taiwan Semiconductor | BR158W vs SB158G |
SB158GM | Bridge Rectifier Diode, 15A, 800V V(RRM), | Taiwan Semiconductor | BR158W vs SB158GM |