There are no models available for this part yet.
Overview of BR24A04F-WLBH2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BR24A04F-WLBH2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BR24A04F-WLBH2CT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
483 In Stock |
|
$0.7068 / $2.0500 | Buy Now | |
DISTI #
BR24A04F-WLBH2
|
Avnet Americas | 105°C Operation I2C BUS EEPROM 2-Wire 4Kb Capacity 512 x 8 Organization 2.5V to 5.5V Supply Voltage Surface Mount 8-Pin SOP T/R - Tape and Reel (Alt: BR24A04F-WLBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.9360 / $1.3320 | Buy Now | |
DISTI #
755-BR24A04F-WLBH2
|
Mouser Electronics | EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 RoHS: Compliant | 250 |
|
$1.0800 / $2.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now | ||
Quest Components | 406 |
|
$1.5048 / $3.6480 | Buy Now |
CAD Models for BR24A04F-WLBH2 by ROHM Semiconductor
Part Data Attributes for BR24A04F-WLBH2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
ALSO AVAILABLE IN 100KHZ AND SEATED HT-CALCULATED
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.71 mm
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Related Parts for BR24A04F-WLBH2
-
BR93L66RF-WE2EEPROMs
-
LC4064V-75TN48CProgrammable Logic Devices
-
OP497GSZOperational Amplifiers
-
BSZ067N06LS3GATMA1Power Field-Effect Transistors
-
BTS441TSAKSA1Peripheral Drivers
-
BA7805CP-E2Linear Regulator ICs
-
EMK325ABJ107MM-TFixed Capacitors
-
DAN217UMTLRectifier Diodes
-
CRCW2512100RJNEGFixed Resistors