Part Details for BR24G04FVM-3GTTR by ROHM Semiconductor
Overview of BR24G04FVM-3GTTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24G04FVM-3GTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G04FVM-3GTCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8MSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$0.1781 / $0.2700 | Buy Now |
DISTI #
BR24G04FVM-3GTTR
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: BR24G04FVM-3GTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1485 / $0.1694 | Buy Now |
DISTI #
755-BR24G04FVM-3GTTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM RoHS: Compliant | 2177 |
|
$0.1710 / $0.2700 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1620 | Buy Now |
|
Quest Components | 6332 |
|
$0.3555 / $1.1850 | Buy Now | |
DISTI #
BR24G04FVM-3GTTR
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: BR24G04FVM-3GTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1485 / $0.1694 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4K I2C 400KHZ 8MSOP Min Qty: 1 | 30-Authorized Distributor |
|
$0.1440 / $0.2449 | Buy Now |
DISTI #
BR24G04FVM-3GTTR
|
Avnet Silica | (Alt: BR24G04FVM-3GTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 4KBIT I2C 400KHZ 8MSOP | 476 |
|
$0.2935 | Buy Now |
DISTI #
4201001
|
Farnell | EEPROM, 4KBIT, I2C, MSOP-8 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2078 | Buy Now |
Part Details for BR24G04FVM-3GTTR
BR24G04FVM-3GTTR CAD Models
BR24G04FVM-3GTTR Part Data Attributes:
|
BR24G04FVM-3GTTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G04FVM-3GTTR
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24G04FVM-3GTTR
This table gives cross-reference parts and alternative options found for BR24G04FVM-3GTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G04FVM-3GTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G04FVM-3TR | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BR24G04FVM-3GTTR vs BR24G04FVM-3TR |
BR24G04FVM-3ATR | EEPROM | ROHM Semiconductor | BR24G04FVM-3GTTR vs BR24G04FVM-3ATR |