Part Details for BR24G08F-3AGTE2 by ROHM Semiconductor
Overview of BR24G08F-3AGTE2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24G08F-3AGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G08F-3AGTE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8SOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2037 In Stock |
|
$0.1781 / $0.2700 | Buy Now |
DISTI #
BR24G08F-3AGTE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G08F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1287 / $0.1717 | Buy Now |
DISTI #
755-BR24G08F-3AGTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 8K SOP8 EEPROM RoHS: Compliant | 2127 |
|
$0.1720 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1450 | Buy Now |
DISTI #
57565215
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2101 | Americas - 2115 |
|
$0.2777 / $0.2978 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2412 / $0.6030 | Buy Now | |
|
Quest Components | 1692 |
|
$0.2780 / $0.6950 | Buy Now | |
DISTI #
BR24G08F-3AGTE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G08F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1287 / $0.1717 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 8K I2C 1MHZ 8SOP Min Qty: 1 | 300-Authorized Distributor |
|
$0.1530 / $0.2300 | Buy Now |
Part Details for BR24G08F-3AGTE2
BR24G08F-3AGTE2 CAD Models
BR24G08F-3AGTE2 Part Data Attributes:
|
BR24G08F-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G08F-3AGTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO OPERATES AT 0.4MHZ AT 1.6MIN | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |