Part Details for BR24G08FJ-3GTE2 by ROHM Semiconductor
Overview of BR24G08FJ-3GTE2 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24G08FJ-3GTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5737
|
Newark | Serial Eeprom, 8Kbit, 400Khz, Sop-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Rohs Compliant: Yes |Rohm BR24G08FJ-3GTE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2810 | Buy Now |
DISTI #
BR24G08FJ-3GTE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOPJ Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$0.1812 / $0.2800 | Buy Now |
DISTI #
BR24G08FJ-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/5V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BR24G08FJ-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1235 / $0.1746 | Buy Now |
DISTI #
755-BR24G08FJ-3GTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM RoHS: Compliant | 400 |
|
$0.1810 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1475 | Buy Now |
DISTI #
61140233
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 2490 |
|
$0.2704 / $0.2900 | Buy Now |
DISTI #
63340902
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 1830 |
|
$0.2704 / $0.2900 | Buy Now |
DISTI #
36527804
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1701 | Americas - 272 |
|
$0.2900 | Buy Now |
|
Quest Components | IC EEPROM 8KBIT 400KHZ 8SOP | 5673 |
|
$0.2460 / $0.8200 | Buy Now |
DISTI #
BR24G08FJ-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/5V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BR24G08FJ-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1235 / $0.1746 | Buy Now |
Part Details for BR24G08FJ-3GTE2
BR24G08FJ-3GTE2 CAD Models
BR24G08FJ-3GTE2 Part Data Attributes:
|
BR24G08FJ-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G08FJ-3GTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |