Part Details for BR24G128NUX-3ATTR by ROHM Semiconductor
Overview of BR24G128NUX-3ATTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for BR24G128NUX-3ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G128NUX-3ATCT-ND
|
DigiKey | IC EEPROM 128KBIT VSON008X2030 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235410 In Stock |
|
$0.4112 / $0.5200 | Buy Now |
DISTI #
BR24G128NUX-3ATTR
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R - Tape and Reel (Alt: BR24G128NUX-3ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4803 | Buy Now |
DISTI #
755-BR24G128NUX3ATTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM RoHS: Compliant | 19989 |
|
$0.4110 / $0.5200 | Buy Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Quest Components | 8856 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
BR24G128NUX-3ATTR
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R - Tape and Reel (Alt: BR24G128NUX-3ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4803 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 128K I2C VSON008X2030 Min Qty: 1 | 50-Authorized Distributor |
|
$0.3599 / $0.5759 | Buy Now |
DISTI #
BR24G128NUX-3ATTR
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R - Tape and Reel (Alt: BR24G128NUX-3ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4803 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 128KBIT VSON008X2030 | 3071 |
|
$0.4115 / $0.5177 | Buy Now |
Part Details for BR24G128NUX-3ATTR
BR24G128NUX-3ATTR CAD Models
BR24G128NUX-3ATTR Part Data Attributes
|
BR24G128NUX-3ATTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G128NUX-3ATTR
ROHM Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |