-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G16F-3GTE2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.3025 / $0.4600 | Buy Now |
DISTI #
BR24G16F-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G16F-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2054 / $0.2916 | Buy Now |
DISTI #
755-BR24G16F-3GTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM RoHS: Compliant | 1044 |
|
$0.2930 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Quest Components | 3371 |
|
$0.2905 / $0.8300 | Buy Now | |
DISTI #
BR24G16F-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G16F-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2054 / $0.2916 | Buy Now |
DISTI #
BR24G16F-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G16F-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2054 / $0.2916 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 16KBIT I2C 400KHZ 8SOP | 1714 |
|
$0.2449 / $0.3216 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8-4.4mm EEPROM ROHS | 1400 |
|
$0.1020 / $0.1881 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2056 |
|
$0.2163 / $0.3674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G16F-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G16F-3GTE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HGT CALCULATED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for BR24G16F-3GTE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G16F-3GTE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S16F-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24S16F-WE2 |
BR24T16F-WGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24T16F-WGE2 |
BR24G16F-3AGTE2 | EEPROM, | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24G16F-3AGTE2 |
BR24G16F-3E2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24G16F-3E2 |
BR24G16F-3AE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24G16F-3AE2 |
BR24L16F-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24G16F-3GTE2 vs BR24L16F-WE2 |