-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 32KX8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, HALOGEN FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G256F-3AGT2CT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8SOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1211 In Stock |
|
$0.4594 / $0.6900 | Buy Now |
DISTI #
BR24G256F-3AGTE2
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G256F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.4440 | Buy Now |
DISTI #
755-BR24G256F-3AGTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 256K SOP8 EEPROM RoHS: Compliant | 1550 |
|
$0.4260 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
63039799
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 2201 | Americas - 1645 |
|
$0.6489 / $0.7250 | Buy Now |
DISTI #
69264963
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2329 | Americas - 100 |
|
$0.4688 / $0.4913 | Buy Now |
|
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 1316 |
|
$0.6895 / $1.9700 | Buy Now |
DISTI #
BR24G256F-3AGTE2
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G256F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.4440 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 256K I2C 1MHZ 8SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.5325 / $0.9052 | Buy Now |
DISTI #
BR24G256F-3AGTE2
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24G256F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G256F-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G256F-3AGTE2
ROHM Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |