-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5742
|
Newark | Serial Eeprom, 256Kbit, 1Mhz, Sop-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Rohm BR24G256FJ-3AGTE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.9050 | Buy Now |
DISTI #
BR24G256FJ-3AGTE2CT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14475 In Stock |
|
$0.6018 / $0.9100 | Buy Now |
DISTI #
BR24G256FJ-3AGTE2
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24G256FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4082 / $0.5816 | Buy Now |
DISTI #
755-BR24G256FJ3AGTE2
|
Mouser Electronics | EEPROM EEPROM Serial-I2C 256Kb RoHS: Compliant | 2205 |
|
$0.5930 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4920 | Buy Now |
|
Quest Components | 840 |
|
$0.8120 / $2.0300 | Buy Now | |
DISTI #
BR24G256FJ-3AGTE2
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24G256FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4082 / $0.5816 | Buy Now |
DISTI #
BR24G256FJ-3AGTE2
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24G256FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4082 / $0.5816 | Buy Now |
DISTI #
BR24G256FJ-3AGTE2
|
Avnet Asia | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R (Alt: BR24G256FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2373740
|
element14 Asia-Pacific | SERIAL EEPROM, 256KBIT, 1MHZ, SOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6936 / $0.9121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G256FJ-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G256FJ-3AGTE2
ROHM Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |